Amphenol 97-55-1418S-5(0920) technical specifications.
| Contact Plating | Gold |
| Contact Type | Socket |
| Mount | Socket |
| Ratings | IP67 |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 97-55-1418S-5(0920) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.