These female pin and socket contacts are made from copper alloy and feature a gold plating. They are designed for crimp termination and are available in a range of wire gauges from 14AWG to 18AWG. The contacts meet the MIL-DTL-5015 military standard and are packaged in bulk. They are not radiation hardened.
Amphenol 97-55-1418S-5(920) technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Pin & Socket Contacts |
| Gender | Female |
| Military Standard | MIL-DTL-5015 |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 97 5015 |
| Termination | Crimp |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 97-55-1418S-5(920) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.