Amphenol 97-60-10P technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Finish | Cadmium |
| Military Standard | MIL-DTL-5015 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Series | 97 5015 |
| Shell Size | 10 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 97-60-10P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.