Amphenol 97-60-22P(621) technical specifications.
| Package/Case | Metal |
| Color | Black |
| Lead Free | Lead Free |
| Material | ZINC ALLOY |
| Military Standard | MIL-DTL-5015 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 97 |
| Shell Size | 22 |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 97-60-22P(621) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.