Amphenol 97-60-28P technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Green |
| Finish | Cadmium |
| Lead Free | Contains Lead |
| Material | Metal |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Plating | Cadmium, Chromate |
| Reach SVHC Compliant | Unknown |
| Series | 97 |
| Shell Size | 28 |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 97-60-28P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.