Amphenol 97-60-810 technical specifications.
| Package/Case | Metal |
| Military Standard | MIL-DTL-5015 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Series | 97 5015 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 97-60-810 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.