Amphenol 97-67-14-4 technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Material | ZINC DIE CAST |
| Military Standard | MIL-DTL-5015 |
| Mount | Cable |
| Packaging | Bulk |
| Plating | Chromate |
| Radiation Hardening | No |
| Ratings | Water Resistant |
| Reach SVHC Compliant | No |
| Series | 97 |
| Shell Size | 14 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 97-67-14-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.