Amphenol 97-67-14-6 technical specifications.
| Body Material | Aluminium |
| Color | Black, Green |
| Finish | Cadmium |
| Lead Free | Contains Lead |
| Material | ZINC ALLOY, ZINC DIE CAST |
| Military Standard | MIL-DTL-5015 |
| Mount | Cable |
| Outside Diameter | 0.906inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Chromate |
| Radiation Hardening | No |
| Ratings | Water Resistant |
| Reach SVHC Compliant | No |
| Series | 97 |
| Shell Size | 14 |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 97-67-14-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.