Amphenol 97-67-16-8(621) technical specifications.
| Body Material | Aluminium |
| Color | Black |
| Material | ZINC DIE CAST |
| Military Standard | MIL-DTL-5015 |
| Mount | Cable |
| Plating | ZINC ALLOY |
| Ratings | Water Resistant |
| Series | 97 |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 97-67-16-8(621) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.