Amphenol 97-67-18-10 technical specifications.
| Body Material | Aluminium, ZINC ALLOY |
| Color | Green |
| Finish | Cadmium |
| Material | ZINC DIE CAST |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Packaging | Bulk |
| Plating | Chromate |
| Radiation Hardening | No |
| Ratings | Water Resistant |
| Reach SVHC Compliant | Unknown |
| Series | 97 |
| Shell Size | 18 |
| Wire/Cable Diameter | 14.29mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 97-67-18-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
