Amphenol 97-67-22-10(689) technical specifications.
| Body Material | Aluminium |
| Military Standard | MIL-DTL-5015 |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 97 |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 97-67-22-10(689) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.