Amphenol 97-67-32-12(639) technical specifications.
| Body Material | Aluminium |
| Military Standard | MIL-DTL-5015 |
| Mount | Clamp |
| Series | 97 |
| Shell Size | 32 |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 97-67-32-12(639) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.