Amphenol 97-79-121 technical specifications.
| Military Standard | MIL-DTL-5015 |
| Mount | Bushing |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 97-79-121 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.