Amphenol 97-79-513-6 technical specifications.
| Body Material | Rubber |
| Color | Black |
| Lead Free | Lead Free |
| Length | 66.68mm |
| Material | Rubber |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Series | 97 |
| Wire/Cable Diameter | 0.614inch |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 97-79-513-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.