Amphenol 97-94-14(689) technical specifications.
| Finish | Nickel |
| Military Standard | MIL-DTL-5015 |
| Plating | Electroless Nickel |
| Ratings | IP67 |
| Series | 97 5015 |
| Shell Size | 14 |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 97-94-14(689) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.