Amphenol 9714S9P technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | N/A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 2 |
| Operating Supply Voltage | 700V |
| Orientation | Straight |
| Package Quantity | 1 |
| Termination | Solder |
| DC Rated Voltage | 700V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 9714S9P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.