Amphenol 9745-1418P-4 technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Silver, Copper |
| Contact Type | Pin & Socket Contacts |
| Military Standard | MIL-DTL-5015 |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 97 |
| Termination | Crimp |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 9745-1418P-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.