Amphenol 9760-16P technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Material | Metal |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | 97 |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 9760-16P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.