Amphenol 9760-18-621 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Material | Metal |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 9760-18-621 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.