Amphenol 9760-28 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | MIL-C-5015 |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 9760-28 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.