Amphenol 9767-28-12 technical specifications.
| Body Material | Aluminium, ZINC ALLOY |
| Color | Green |
| Material | ZINC DIE CAST |
| Military Standard | MIL-DTL-5015 |
| Mount | Cable |
| Outside Diameter | 1.625inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Chromate |
| Radiation Hardening | No |
| Ratings | Water Resistant |
| Reach SVHC Compliant | Unknown |
| Series | 97 |
| Shell Size | 28 |
| Wire/Cable Diameter | 17.46mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 9767-28-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.