Amphenol 97B-3100A10SL-4P technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 13A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Wall |
| Number of Contacts | 2 |
| Orientation | Straight |
| Plating | Cadmium |
| Shell Size | 10SL |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 97B-3100A10SL-4P to view detailed technical specifications.
No datasheet is available for this part.
