Amphenol 97B-3100A20-A48S technical specifications.
| Color | Green |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Silver |
| Gender | Female |
| Military Standard | MIL-DTL-5015 |
| Mount | Wall |
| Number of Contacts | 19 |
| Orientation | Straight |
| Plating | Aluminium |
| Series | 97B |
| Shell Size | 20 |
| Strain Relief | Yes (With) |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 97B-3100A20-A48S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.