Amphenol 97B-3100A24-2P technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 23A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Wall |
| Number of Contacts | 7 |
| Orientation | Straight |
| Plating | Cadmium |
| Shell Size | 24 |
| Termination | Solder |
| Voltage Rating | 900V |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 97B-3100A24-2P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.