Amphenol 97B-3102R-28-20S technical specifications.
| Contact Material | Brass |
| Contact Plating | Silver |
| Depth | 50.8mm |
| Length | 35.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Orientation | Straight |
| Plating | Cadmium, Chromate |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 97B-3102R-28-20S to view detailed technical specifications.
No datasheet is available for this part.