Amphenol 98055-545 technical specifications.
| Contact Plating | Gold |
| Mount | Edge, Reverse |
| Number of Positions | 68 |
| Package Quantity | 160 |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 98055-545 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.