Amphenol 98069-001 technical specifications.
| Terminal Pitch (mm) | 2 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 9 |
| Number of Ports | 1 |
| Product Length (mm) | 7.9 |
| Product Depth (mm) | 18.1 |
| Product Height (mm) | 13.5 |
| Type | IEEE 1394 |
| Gender | PL |
| Number of Contacts | 8 |
| Termination Method | Solder |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 30VAC |
| Cage Code | 22526 |
| EU RoHS | No |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 98069-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.