Amphenol 98099-101LF technical specifications.
| Depth | 15.8mm |
| Length | 11.95mm |
| Number of Positions | 13 |
| Orientation | Straight |
| Package Quantity | 250 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | METRAL |
| Termination | Through Hole |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 98099-101LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.