Amphenol 98146-001LF technical specifications.
| Body Material | Metal |
| Color | Blue |
| Depth | 25.7mm |
| Housing Color | Blue |
| Mode | Singlemode/Multimode |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 98146-001LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.