Amphenol 98157-002 technical specifications.
| Depth | 29.36mm |
| Housing Color | Blue |
| Length | 13.08mm |
| Mode | Multimode |
| Orientation | Straight |
| Package Quantity | 1 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 98157-002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.