Amphenol 9816F14S-7S technical specifications.
| Length | 38.35mm |
| Max Current Rating | 13A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Orientation | Straight |
| Plating | Electroless Nickel |
| RoHS Compliant | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 9816F14S-7S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.