Amphenol 9816W18-1S-794 technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 10 |
| Contact Gender | FEMALE |
| Manufacturer Series | 9816W |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Amphenol 9816W18-1S-794 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.