Amphenol 9816W28-11SW technical specifications.
| Length | 63.5mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Orientation | Straight |
| Plating | Cadmium |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 9816W28-11SW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.