Amphenol 98186-004LF technical specifications.
| Depth | 5.9mm |
| Housing Color | Black |
| Length | 23.5mm |
| Mode | Multimode |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 98186-004LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.