Amphenol 98187-001 technical specifications.
| Depth | 9mm |
| Length | 24.7mm |
| Orientation | Straight |
| Package Quantity | 1 |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 98187-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.