Amphenol 98209-31131 technical specifications.
| Contact Material | Brass |
| Contact Plating | GXT |
| Depth | 5.59mm |
| Housing Color | Black |
| Length | 20.3mm |
| Number of Contacts | 31 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 98209-31131 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.