26-position unshrouded header with a 2.54mm pitch, featuring straight, top-entry, surface-mount termination. Male pin contacts are made of bronze with gold (GXT) plating, offering a mating length of 0.23 inches. The black housing has a depth of 4.83mm and operates within a temperature range of -65°C to 125°C, with a maximum AC voltage rating of 1.5kV. This lead-free, RoHS-compliant component is supplied in bulk packaging.
Amphenol 98401-101-26LF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Depth | 4.83mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 33.02mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Surface Mount |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 98401-101-26LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.