8-position, 2-row shrouded header with straight, top-entry orientation and 2mm pitch. Features male pin contacts made of bronze and copper alloy with gold/GXT plating, rated for 2A current. Housing is cream-colored with a 6.1mm depth and 10mm length. Operates within a -40°C to 105°C temperature range and mounts via through-hole termination.
Amphenol 98414-F06-08U technical specifications.
| Color | Cream |
| Contact Gender | Male |
| Contact Material | Bronze, Copper Alloy |
| Contact Mating Length | 0.157inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 2.5mm |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 6.1mm |
| Gender | Male |
| Housing Color | Cream |
| Length | 10mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 56 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.079inch |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 98414-F06-08U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.