16-position, 2-row shrouded header with male pin contacts and a 2mm pitch. Features gold/GXT plating on bronze/copper alloy contacts, a 2A current rating, and a straight, top-entry orientation. Designed for through-hole mounting with solder termination and a cream-colored housing. Operating temperature range from -40°C to 105°C.
Amphenol 98414-F06-16LF technical specifications.
| Color | Cream |
| Contact Gender | Male |
| Contact Material | Bronze, Copper Alloy |
| Contact Mating Length | 0.157inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 2.5mm |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 6.1mm |
| Gender | Male |
| Housing Color | Cream |
| Length | 18mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2mm |
| Row Spacing | 0.079inch |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 98414-F06-16LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.