24-position shrouded header with male pin contacts, featuring a 2mm pitch and straight, top-entry orientation. Contacts are made of bronze and copper alloy with gold and GXT plating, rated for 2A current. The header has a 2-row configuration, a 6.1mm depth, and a 26mm length, designed for through-hole solder termination. Operating temperature range is -40°C to 105°C.
Amphenol 98414-F06-24UA09LF technical specifications.
| Color | Cream |
| Contact Gender | Male |
| Contact Material | Bronze, Copper Alloy |
| Contact Mating Length | 0.157inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 2.5mm |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 6.1mm |
| Housing Color | Cream |
| Length | 26mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Positions Loaded | 23 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 21 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Row Spacing | 0.079inch |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 98414-F06-24UA09LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.