28-position, 2-row straight male pin header with 2mm pitch and 0.079-inch row spacing. Features gold-plated bronze and copper alloy contacts with a 2A current rating and 0.157-inch mating length. Through-hole mount termination with a 2.5mm contact post length. Operates within a -40°C to 105°C temperature range. Cream colored housing.
Amphenol 98414-F06-28LF technical specifications.
| Color | Cream |
| Contact Gender | Male |
| Contact Material | Bronze, Copper Alloy |
| Contact Mating Length | 0.157inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 2.5mm |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 6.1mm |
| Housing Color | Cream |
| Length | 30mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 28 |
| Number of Positions | 28 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2mm |
| Row Spacing | 0.079inch |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 98414-F06-28LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.