40-position shrouded header with male pin contacts, featuring a 2mm pitch and straight, top-entry orientation. Contacts are constructed from bronze and copper alloy with gold and GXT plating, offering a 2A current rating and 0.157-inch mating length. The cream-colored housing has a 6.1mm depth and 42mm length, suitable for through-hole mounting with solder termination. Operating temperature range is -40°C to 105°C.
Amphenol 98414-F06-40U technical specifications.
| Color | Cream |
| Contact Gender | Male |
| Contact Material | Bronze, Copper Alloy |
| Contact Mating Length | 0.157inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 2.5mm |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 6.1mm |
| Gender | Male |
| Housing Color | Cream |
| Length | 42mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.079inch |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 98414-F06-40U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.