Shrouded header connector with 12 positions and 2 rows, featuring a 2mm pitch and straight, through-hole mounting. Male pin contacts are constructed from bronze and copper alloy, plated with gold and GXT, offering a 2A current rating and 0.157-inch mating length. The cream-colored plastic box housing has a depth of 6.1mm and length of 14mm, with a contact post length of 3.1mm. Operates within a temperature range of -40°C to 105°C, terminated via solder.
Amphenol 98414-F08-12LF technical specifications.
| Color | Cream |
| Contact Gender | Male |
| Contact Material | Bronze, Copper Alloy |
| Contact Mating Length | 0.157inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.1mm |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 6.1mm |
| Housing Color | Cream |
| Length | 14mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2mm |
| Row Spacing | 0.079inch |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 98414-F08-12LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.