Shrouded header, 4 positions, 2 rows, 2mm pitch, straight orientation, male pin contact type. Features bronze/copper alloy contacts with gold/GXT plating, 2A current rating, and 0.157-inch mating length. Housing is cream colored, with a 6.1mm depth and 6mm length. Operates between -40°C and 105°C, with solder termination and through-hole mounting. RoHS compliant.
Amphenol 98414-G06-04LF technical specifications.
| Color | Cream |
| Contact Gender | Male |
| Contact Material | Bronze, Copper Alloy |
| Contact Mating Length | 0.157inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 2.5mm |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 6.1mm |
| Housing Color | Cream |
| Length | 6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 98414-G06-04LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.