Amphenol 98414-G06-08-A01LF technical specifications.
| Color | Cream |
| Contact Gender | Male |
| Contact Material | Bronze, Copper Alloy |
| Contact Mating Length | 0.157inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 2.5mm |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 7mm |
| Housing Color | Cream |
| Length | 10mm |
| Mount | Through Hole |
| Number of Positions | 8 |
| Number of Positions Loaded | 7 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Row Spacing | 0.079inch |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 98414-G06-08-A01LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.