
Board connector featuring 10 male pin contacts arranged in 2 rows with a 2mm pitch. This straight, through-hole mount header offers a 2A current rating and a solder termination. Constructed with bronze, copper alloy, copper, nickel, and gold contact materials with gold GXT plating, it operates within a -40°C to 105°C temperature range. The cream-colored insulator and housing ensure a lead-free design.
Amphenol 98414-G06-10ULF technical specifications.
| Color | Cream |
| Contact Gender | Male |
| Contact Material | Bronze, Copper Alloy, Copper, Nickel, Gold |
| Contact Mating Length | 0.157inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 2.5mm |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 6.1mm |
| Gender | Male |
| Housing Color | Cream |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Row Spacing | 0.079inch |
| Series | Minitek |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 98414-G06-10ULF to view detailed technical specifications.
No datasheet is available for this part.
