
This 14-position rectangular connector features a contact rating of 2A and a maximum operating temperature of 105°C. It has 14 contacts and is lead free. The connector is available in a packaging quantity of 35 units per rail or tube. It has a pitch of 2mm and is RoHS compliant.
Amphenol 98414-G06-14ULF technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze, Copper Alloy, Nickel, Gold |
| Contact Mating Length | 4mm |
| Contact Plating | Gold, GXT |
| Contact Post Length | 2.5mm |
| Current Rating | 2A |
| Depth | 6.1mm |
| Gender | Male |
| Housing Color | Cream |
| Lead Free | Lead Free |
| Length | 16mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | Minitek |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 98414-G06-14ULF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
