
16-position, 2-row male header connector with a 2mm (0.079 inch) pitch. Features straight, solder termination with gold plating for reliable connectivity. Rated for 2A current with a maximum of 3A, operating between -45°C and 105°C. Cream colored, lead-free, and RoHS compliant insulator housing.
Amphenol 98414-G06-16ULF technical specifications.
| Color | Cream |
| Contact Gender | Male |
| Contact Material | Bronze, Brass, Copper Alloy, Nickel, Gold |
| Contact Mating Length | 0.157inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 2.5mm |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 6.1mm |
| Gender | Male |
| Height | 6.5mm |
| Housing Color | Cream |
| Lead Free | Lead Free |
| Length | 91.44mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -45°C |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 31 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 98414-G06-16ULF to view detailed technical specifications.
No datasheet is available for this part.
