
Board connector featuring 20 male pin contacts arranged in 2 rows with a 2mm pitch. This straight, through-hole mount header offers a 2A current rating and 650V voltage rating, with gold-plated bronze and copper alloy contacts for reliable mating. The cream-colored insulator housing provides a locking mechanism and operates within a -40°C to 125°C temperature range. Solder termination ensures secure connection.
Amphenol 98414-G06-20LF technical specifications.
| Color | Cream |
| Contact Gender | Male |
| Contact Material | Bronze, Copper Alloy |
| Contact Mating Length | 0.157inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 2.5mm |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 6.1mm |
| Gender | Male |
| Housing Color | Cream |
| Lead Free | Lead Free |
| Length | 22mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Minitek |
| Termination | Solder |
| Voltage Rating | 650V |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 98414-G06-20LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
