2mm pitch shrouded header with 24 positions and 2 rows, featuring male pin contacts made of bronze and copper alloy with gold/GXT plating. This straight, top-entry, through-hole component offers a 2A current rating and 650V voltage rating, with a contact mating length of 0.157 inches and contact post length of 2.5mm. Operating across a temperature range of -40°C to 125°C, the cream-colored housing has a depth of 6.1mm and a length of 26mm. This RoHS compliant component is supplied in bulk packaging.
Amphenol 98414-G06-24LF technical specifications.
| Color | Cream |
| Contact Gender | Male |
| Contact Material | Bronze, Copper Alloy |
| Contact Mating Length | 0.157inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 2.5mm |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 6.1mm |
| Housing Color | Cream |
| Length | 26mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 650V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 98414-G06-24LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.